Keywords:





Product Index > Sensors, Transducers > Force Sensors > FSS1500NSB

All prices are in British pound sterling.
Digi-Key Part Number480-2618-ND
Price BreakUnit PriceExtended Price
143.8900043.89
1036.35500363.55
5033.432001,671.60
10031.839903,183.99
25030.723167,680.79
50029.7014414,850.72
Quantity Available Digi-Key Stock: 56
Can ship immediately
Manufacturer

Manufacturer Part Number

FSS1500NSB

DescriptionSENSOR FORCE 1500G
Lead Free Status / RoHS StatusLead free / RoHS Compliant
 

QuantityItem Number Customer Reference
SENSOR FORCE 1500G | FSS1500NSB | 480-2618-ND | Digi-Key Corp.
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets FSS1500 Series Drawing
FSS1500NSx
Product Photos FSS1500NSB, FSS1500NSR, FSS1500NST
Catalog Drawings FSS1500NSx Side
PCN Design/Specification Conductive Seal 24/May/2011
Standard Package5
CategorySensors, Transducers
FamilyForce Sensors
SeriesFSS
Operating Force1.5kgf (3.3lbs)
Output180mV
Sensor TypeSurface Mount
Voltage - Supply3 V ~ 6 V
Actuator TypeBall
Actuator Style/SizeRound, 1.98mm
Operating Temperature-40°C ~ 85°C
Catalog Page2521 (UK2011-EN PDF)
Other Names480-2618
480-2618-5
480-2618-5-ND

22:27:23 5/18/2013 - Help With This Screen