Force Sensing Resistor Force Sensor 0 ~ 10N
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FSG010WNPB

DigiKey Part Number
480-5693-ND
Manufacturer
Manufacturer Product Number
FSG010WNPB
Description
SENSOR FORCE 0-10N PLUNGER
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Force Sensing Resistor Force Sensor 0 ~ 10N
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Sensor Type
Force Sensing Resistor
Manufacturer
Honeywell Sensing and Productivity Solutions
Accuracy
±0.5%
Series
Voltage - Supply
10V
Packaging
Box
Actuator Type
Plunger
Part Status
Active
Includes
Sensor
Operating Force
0 ~ 10N
Operating Temperature
-40°C ~ 85°C
Output
Voltage
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
Marketplace Stock: 3 View Now
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Non-Cancelable/Non-Returnable
All prices are in GBP
Box
QuantityUnit PriceExt Price
25£198.53360£4,963.34
Manufacturers Standard Package
Unit Price without VAT:£198.53360
Unit Price with VAT:£238.24032

Other Suppliers on DigiKey

3In Stock
Ships from WEC