FSB50550UTD is Obsolete and no longer manufactured.
Available Substitutes:

Similar


onsemi
In Stock: 1,257
Unit Price: £6.11000
Datasheet
Power Driver Module MOSFET 3 Phase 500 V 2 A 23-PowerDIP Module, Offset Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Power Driver Module MOSFET 3 Phase 500 V 2 A 23-PowerDIP Module, Offset Leads
onsemi Highly-Integrated SPMs | Digi-Key Daily

FSB50550UTD

DigiKey Part Number
FSB50550UTD-ND
Manufacturer
Manufacturer Product Number
FSB50550UTD
Description
MOSFET IPM 500V 2A 23-PWRDIP MOD
Customer Reference
Detailed Description
Power Driver Module MOSFET 3 Phase 500 V 2 A 23-PowerDIP Module, Offset Leads
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Current
2 A
Manufacturer
onsemi
Voltage
500 V
Series
Voltage - Isolation
1500Vrms
Packaging
Tube
Mounting Type
Through Hole
Part Status
Obsolete
Package / Case
23-PowerDIP Module, Offset Leads
Type
MOSFET
Base Product Number
Configuration
3 Phase
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
NFA50460R47onsemi1,257488-NFA50460R47CT-ND£6.11000Similar
Obsolete
This product is no longer manufactured. View Substitutes