Power Driver Module MOSFET 3 Phase 500 V 1.5 A 23-PowerDIP Module (0.551", 14.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Power Driver Module MOSFET 3 Phase 500 V 1.5 A 23-PowerDIP Module (0.551", 14.00mm)
onsemi Highly-Integrated SPMs | Digi-Key Daily

FSB50450

DigiKey Part Number
FSB50450-ND
Manufacturer
Manufacturer Product Number
FSB50450
Description
MOSFET IPM 500V 1.5A 23-PWRDIP
Customer Reference
Detailed Description
Power Driver Module MOSFET 3 Phase 500 V 1.5 A 23-PowerDIP Module (0.551", 14.00mm)
Datasheet
 Datasheet
EDA/CAD Models
FSB50450 Models
Product Attributes
Filter Similar Products
Category
Current
1.5 A
Manufacturer
onsemi
Voltage
500 V
Series
Voltage - Isolation
1500Vrms
Packaging
Tube
Mounting Type
Through Hole
Part Status
Obsolete
Package / Case
23-PowerDIP Module (0.551", 14.00mm)
Type
MOSFET
Base Product Number
Configuration
3 Phase
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.
Non-Cancelable/Non-Returnable