
FMS6146MTC14X | |
|---|---|
DigiKey Part Number | FMS6146MTC14XTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | FMS6146MTC14X |
Description | IC VIDEO DRIVER 14TSSOP |
Customer Reference | |
Detailed Description | Video Driver IC NTSC 14-TSSOP Package |
Datasheet | Datasheet |
EDA/CAD Models | FMS6146MTC14X Models |
Category | Standards NTSC |
Manufacturer onsemi | Voltage - Supply 4.75V ~ 5.25V |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Obsolete | Package / Case 14-TSSOP (0.173", 4.40mm Width) |
Function Driver | Supplier Device Package 14-TSSOP |
Applications Consumer Video | Base Product Number |

