Keywords:





Product Index > Filters > RF Filters > FI212B396001-T

All prices are in British pound sterling.
Digi-Key Part Number587-2208-6-ND
Price BreakUnit PriceExtended Price
10.500000.50
100.438004.38
500.4248021.24
1000.4044040.44
2500.3370084.25
5000.30332151.66
1,0000.26961269.61
Quantity Available Digi-Key Stock: 5,117
Can ship immediately
Manufacturer

Manufacturer Part Number

FI212B396001-T

DescriptionFILTER BANDPASS 3.1-4.9GHZ UWB
Lead Free Status / RoHS StatusLead free / RoHS Compliant

A £4.00 reeling fee will be applied to each reel ordered. Digi-Reels are a custom product and are non-cancelable and non-returnable.


Digi-Reel Pricing
QuantityUnit Price
GBP
Extended Price
GBP
 
 

QuantityItem Number Customer Reference
FILTER BANDPASS 3.1-4.9GHZ UWB | FI212B396001-T | 587-2208-6-ND | Digi-Key Corp.
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets Multilayer Ceramic Devices
Product Photos FI212Bblue
Product Training Modules Filter Antenna
Catalog Drawings FI Series 0805 Top
FI Series 0805 Bottom
Standard Package1
CategoryFilters
FamilyRF Filters
SeriesFI
PackagingDigi-Reel®
Frequency3.96GHz Center
Bandwidth1.584GHz
Filter TypeBand Pass
Ripple2dB
Insertion Loss2.7dB
Package / Case0805 (2012 Metric), 4 PC Pad
Mounting TypeSurface Mount
Height (Max)0.039" (1.00mm)
Size / Dimension0.079" L x 0.049" W (2.00mm x 1.25mm)
Catalog Page598 (UK2011-EN PDF)
Other Names587-2208-6
Alternate Package
This part is also available in the following packaging:
Digi-Key Part NumberManufacturer Part NumberPackagingQuantity AvailableUnit PriceMinimum Quantity
587-2208-2-NDFI212B396001-TTape & Reel (TR)3,000 - Immediate0.202213,000
587-2208-1-NDFI212B396001-TCut Tape (CT)5,117 - Immediate0.500001

Tape & Reel, Cut Tape and Digi-Reels are all derived from the same manufacturer’s part number. Inventory from Tape & Reel is used to fulfill Cut Tape and Digi-Reel orders and will impact the total quantity available.

15:34:27 5/19/2013 - Help With This Screen