Keywords:





Product Index > Filters > RF Filters > FI168T578717-T

All prices are in British pound sterling.
Digi-Key Part Number587-3008-6-ND
Price BreakUnit PriceExtended Price
10.960000.96
100.800008.00
500.6470032.35
1000.5875058.75
2500.51084127.71
5000.47678238.39
1,0000.37462374.62
Quantity Available Digi-Key Stock: 4,455
Can ship immediately
Manufacturer

Manufacturer Part Number

FI168T578717-T

DescriptionFILTER BALUN MULTILAYER
Lead Free Status / RoHS StatusLead free / RoHS Compliant

A £4.00 reeling fee will be applied to each reel ordered. Digi-Reels are a custom product and are non-cancelable and non-returnable.


Digi-Reel Pricing
QuantityUnit Price
GBP
Extended Price
GBP
 
 

QuantityItem Number Customer Reference
FILTER BALUN MULTILAYER | FI168T578717-T | 587-3008-6-ND | Digi-Key Corp.
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets Multilayer Ceramic Devices
FI168T578717
Product Photos F168
Standard Package1
CategoryFilters
FamilyRF Filters
SeriesFI
PackagingDigi-Reel®
Frequency5.78GHz Center
Bandwidth125MHz
Filter TypeBand Pass
Ripple0.2dB
Insertion Loss1dB
Package / Case0603 (1608 Metric), 6 PC Pad
Mounting TypeSurface Mount
Height (Max)0.020" (0.50mm)
Size / Dimension0.063" L x 0.031" W (1.60mm x 0.80mm)
Other Names587-3008-6
Alternate Package
This part is also available in the following packaging:
Digi-Key Part NumberManufacturer Part NumberPackagingQuantity AvailableUnit PriceMinimum Quantity
587-3008-2-NDFI168T578717-TTape & Reel (TR)4,000 - Immediate0.234144,000
587-3008-1-NDFI168T578717-TCut Tape (CT)4,455 - Immediate0.960001

Tape & Reel, Cut Tape and Digi-Reels are all derived from the same manufacturer’s part number. Inventory from Tape & Reel is used to fulfill Cut Tape and Digi-Reel orders and will impact the total quantity available.

13:05:11 5/18/2013 - Help With This Screen