Keywords:





Product Index > Filters > RF Filters > FI168T578717-T

All prices are in British pound sterling.
Digi-Key Part Number587-3008-2-ND
Price BreakUnit PriceExtended Price
4,0000.23878955.13
8,0000.230101,840.79
12,0000.226282,715.34
28,0000.221426,199.63
100,0000.2106521,064.86
Quantity Available Digi-Key Stock: 4,000
Can ship immediately
Manufacturer

Manufacturer Part Number

FI168T578717-T

DescriptionFILTER BALUN MULTILAYER
Lead Free Status / RoHS StatusLead free / RoHS Compliant
 

QuantityItem Number Customer Reference
FILTER BALUN MULTILAYER | FI168T578717-T | 587-3008-2-ND | Digi-Key Corp.
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets Multilayer Ceramic Devices
FI168T578717
Product Photos F168
Standard Package4,000
CategoryFilters
FamilyRF Filters
SeriesFI
PackagingTape & Reel (TR)
Frequency5.78GHz Center
Bandwidth125MHz
Filter TypeBand Pass
Ripple0.2dB
Insertion Loss1dB
Package / Case0603 (1608 Metric), 6 PC Pad
Mounting TypeSurface Mount
Height (Max)0.020" (0.50mm)
Size / Dimension0.063" L x 0.031" W (1.60mm x 0.80mm)
Other Names587-3008-2
FI168T578717T
Alternate Package
This part is also available in the following packaging:
Digi-Key Part NumberManufacturer Part NumberPackagingQuantity AvailableUnit PriceMinimum Quantity
587-3008-1-NDFI168T578717-TCut Tape (CT)4,455 - Immediate0.980001
587-3008-6-NDFI168T578717-TDigi-Reel®4,455 - ImmediateCalculate1

Tape & Reel, Cut Tape and Digi-Reels are all derived from the same manufacturer’s part number. Inventory from Tape & Reel is used to fulfill Cut Tape and Digi-Reel orders and will impact the total quantity available.

16:56:55 6/18/2013 - Help With This Screen