Keywords:





Product Index > Filters > RF Filters > FI168D087018-T

All prices are in British pound sterling.
Digi-Key Part Number587-2659-6-ND
Price BreakUnit PriceExtended Price
10.470000.47
100.404004.04
500.3910019.55
1000.3725037.25
2500.3104477.61
5000.27938139.69
1,0000.24833248.33
Quantity Available Digi-Key Stock: 6,816
Can ship immediately
Manufacturer

Manufacturer Part Number

FI168D087018-T

DescriptionFILTER LOW PASS 870/1810MHZ SMD
Lead Free Status / RoHS StatusLead free / RoHS Compliant

A £4.00 reeling fee will be applied to each reel ordered. Digi-Reels are a custom product and are non-cancelable and non-returnable.


Digi-Reel Pricing
QuantityUnit Price
GBP
Extended Price
GBP
 
 

QuantityItem Number Customer Reference
FILTER LOW PASS 870/1810MHZ SMD | FI168D087018-T | 587-2659-6-ND | Digi-Key Corp.
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets Multilayer Ceramic Devices
Product Photos F168
Catalog Drawings FI168D TYPE, Bottom
FI168D TYPE, Top
Featured Product Multilayer Diplexers and Dual Low Pass Filters
Standard Package1
CategoryFilters
FamilyRF Filters
SeriesFI
PackagingDigi-Reel®
Frequency1.34GHz Center
Bandwidth940MHz
Filter TypeLow Pass
Ripple-
Insertion Loss-
Package / Case0603 (1608 Metric), 6 PC Pad
Mounting TypeSurface Mount
Height (Max)0.018" (0.45mm)
Size / Dimension0.063" L x 0.031" W (1.60mm x 0.80mm)
Other Names587-2659-6
Alternate Package
This part is also available in the following packaging:
Digi-Key Part NumberManufacturer Part NumberPackagingQuantity AvailableUnit PriceMinimum Quantity
587-2659-2-NDFI168D087018-TTape & Reel (TR)4,000 - Immediate0.186254,000
587-2659-1-NDFI168D087018-TCut Tape (CT)6,816 - Immediate0.470001

Tape & Reel, Cut Tape and Digi-Reels are all derived from the same manufacturer’s part number. Inventory from Tape & Reel is used to fulfill Cut Tape and Digi-Reel orders and will impact the total quantity available.

13:31:31 5/18/2013 - Help With This Screen