


FI168B250065-T | |
|---|---|
DigiKey Part Number | 587-2311-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | FI168B250065-T |
Description | RF FILTER BAND PASS 2.5GHZ 0603 |
Customer Reference | |
Detailed Description | 2.5GHz Center Frequency Band Pass RF Filter (Radio Frequency) 400MHz Bandwidth 2.4dB 0603 (1608 Metric), 4 PC Pad |
Category | Filter Type Band Pass |
Manufacturer Taiyo Yuden | Ripple 1.4dB |
Series | Insertion Loss 2.4dB |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Obsolete | Package / Case 0603 (1608 Metric), 4 PC Pad |
Frequency 2.5GHz Center | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Bandwidth 400MHz | Height (Max) 0.020" (0.50mm) |

