
FE1Q-230-060-01 | |
|---|---|
DigiKey Part Number | 381-2391-ND |
Manufacturer | |
Manufacturer Product Number | FE1Q-230-060-01 |
Description | FAN BLWR CF 409X88MM BALL 230VAC |
Customer Reference | |
Detailed Description | Fan Blower, Cross Flow 230VAC Rectangular - 500mm L x 163mm H Ball 215.0 CFM (6.02m³/min) Terminal Block |
Datasheet | Datasheet |
Category | Fan Type Blower, Cross Flow |
Manufacturer ebm-papst Inc. | Noise 55.0dB(A) |
Series | Power (Watts) 39.00W |
Packaging Box | Termination Terminal Block |
Part Status Obsolete | Approval Agency CE, UL |
Voltage - Rated 230VAC | Weight 4.5 lbs (2 kg) |
Size / Dimension Rectangular - 500mm L x 163mm H | Material - Frame Aluminum |
Width 88.00mm | Material - Blade Aluminum |
Air Flow 215.0 CFM (6.02m³/min) | Base Product Number |
Bearing Type Ball |

