Transceiver Module Ethernet 1.25Gbs 3.3V RJ45 Pluggable, SFP Copper
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FCLF-8521-3

DigiKey Part Number
775-1003-ND
Manufacturer
Coherent
Manufacturer Product Number
FCLF-8521-3
Description
COPPER SFP TXRX 1.25GB/S
Customer Reference
Detailed Description
Transceiver Module Ethernet 1.25Gbs 3.3V RJ45 Pluggable, SFP Copper
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Applications
Ethernet
Manufacturer
Coherent
Voltage - Supply
3.3V
Packaging
Tray
Connector Type
RJ45
Part Status
Obsolete
Mounting Type
Pluggable, SFP Copper
Data Rate
1.25Gbs
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.