
FC2311-0000-2000-L | |
|---|---|
DigiKey Part Number | MSP6955-ND |
Manufacturer | |
Manufacturer Product Number | FC2311-0000-2000-L |
Description | SEN FORCE 907.18KGF PUSHBUTTON |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Load Cell Force Sensor 907.18kgf (2000lbs) |
Datasheet | Datasheet |
EDA/CAD Models | FC2311-0000-2000-L Models |
Category | Accuracy ±1% |
Manufacturer TE Connectivity Measurement Specialties | Compensated Temperature 0°C ~ 50°C |
Series | Voltage - Supply 2V ~ 10V |
Packaging Bulk | Actuator Type Pushbutton |
Part Status Active | Actuator Style/Size Round, 8mm |
Operating Force 907.18kgf (2000lbs) | Includes Sensor |
Output 100mV | Operating Temperature -40°C ~ 85°C |
Sensor Type Load Cell | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £112.65000 | £112.65 |
| 8 | £107.12625 | £857.01 |
| Unit Price without VAT: | £112.65000 |
|---|---|
| Unit Price with VAT: | £135.18000 |


