Graphic LCD Display Module Transmissive FSTN - Film Super-Twisted Nematic Parallel, 8-Bit 240 x 320
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

F-51373GNC-FW-ATN

DigiKey Part Number
73-1312-ND
Manufacturer
Manufacturer Product Number
F-51373GNC-FW-ATN
Description
GRAPHIC DISPLAY FSTN - -
Customer Reference
Detailed Description
Graphic LCD Display Module Transmissive FSTN - Film Super-Twisted Nematic Parallel, 8-Bit 240 x 320
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Viewing Area
59.00mm W x 80.30mm H
Manufacturer
Kyocera International, Inc.
Backlight
CCFL
Packaging
Bulk
Dot Pixels
240 x 320
Part Status
Obsolete
Interface
Parallel, 8-Bit
Display Type
FSTN - Film Super-Twisted Nematic
Dot Size
0.07mm W x 0.23mm H
Display Mode
Transmissive
Dot Pitch
0.24mm W x 0.24mm H
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.