80 V Varistor 1 Circuit Surface Mount, MLCV 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
80 V Varistor 1 Circuit Surface Mount, MLCV 0402 (1005 Metric)

EZJ-Z0V800AA

DigiKey Part Number
P11992TR-ND - Tape & Reel (TR)
P11992CT-ND - Cut Tape (CT)
P11992DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EZJ-Z0V800AA
Description
VARISTOR 80V 0402
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
80 V Varistor 1 Circuit Surface Mount, MLCV 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
EZJ-Z0V800AA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Varistor Voltage (Typ)
80 V
Manufacturer
Panasonic Industry
Number of Circuits
1
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Surface Mount, MLCV
Part Status
Active
Package / Case
0402 (1005 Metric)
Maximum DC Volts
18 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 37,974
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£0.10000£0.10
10£0.06800£0.68
25£0.06000£1.50
100£0.05080£5.08
250£0.04628£11.57
500£0.04360£21.80
1,000£0.04138£41.38
2,500£0.03903£97.58
5,000£0.03762£188.10
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000£0.03508£350.80
20,000£0.03416£683.20
30,000£0.03370£1,011.00
50,000£0.03319£1,659.50
70,000£0.03289£2,302.30
100,000£0.03260£3,260.00
Manufacturers Standard Package
Unit Price without VAT:£0.10000
Unit Price with VAT:£0.12000