Similar


EZJ-Z0V171AA | |
|---|---|
DigiKey Part Number | P11402TR-ND - Tape & Reel (TR) P11402CT-ND - Cut Tape (CT) P11402DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EZJ-Z0V171AA |
Description | VARISTOR 170V 0402 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 170 V Varistor 1 Circuit Surface Mount, MLCV 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | EZJ-Z0V171AA Models |
Category | Number of Circuits 1 |
Manufacturer Panasonic Industry | Capacitance @ Frequency 2.1 pF @ 1 MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Active | Mounting Type Surface Mount, MLCV |
Maximum DC Volts 18 V | Package / Case 0402 (1005 Metric) |
Varistor Voltage (Typ) 170 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| VCAS04AP301R5DATWA | KYOCERA AVX | 2,289 | 478-10587-1-ND | £0.13000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.10000 | £0.10 |
| 10 | £0.06800 | £0.68 |
| 25 | £0.06000 | £1.50 |
| 100 | £0.05080 | £5.08 |
| 250 | £0.04628 | £11.57 |
| 500 | £0.04360 | £21.80 |
| 1,000 | £0.04138 | £41.38 |
| 2,500 | £0.03903 | £97.58 |
| 5,000 | £0.03762 | £188.10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | £0.03508 | £350.80 |
| 20,000 | £0.03416 | £683.20 |
| 30,000 | £0.03370 | £1,011.00 |
| 50,000 | £0.03319 | £1,659.50 |
| 70,000 | £0.03289 | £2,302.30 |
| 100,000 | £0.03260 | £3,260.00 |
| Unit Price without VAT: | £0.10000 |
|---|---|
| Unit Price with VAT: | £0.12000 |


