Keywords:





Product Index > Filters > Common Mode Chokes > EXC-24CE201U

All prices are in British pound sterling.
Digi-Key Part NumberP12971DKR-ND
Price BreakUnit PriceExtended Price
10.310000.31
500.2564012.82
1000.2417024.17
1,0000.14793147.93
Quantity Available Digi-Key Stock: 28,745
Can ship immediately
Manufacturer

Manufacturer Part Number

EXC-24CE201U

DescriptionNOISE FILTER COM MODE 200 OHM
Lead Free Status / RoHS StatusLead free / RoHS Compliant

A £4.00 reeling fee will be applied to each reel ordered. Digi-Reels are a custom product and are non-cancelable and non-returnable.


Digi-Reel Pricing
QuantityUnit Price
GBP
Extended Price
GBP
 
 

QuantityItem Number Customer Reference
NOISE FILTER COM MODE 200 OHM | EXC-24CE201U | P12971DKR-ND | Digi-Key Corp.
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets EXC-24CE
Product Photos EXC-24CD Series
Catalog Drawings EXC-24CE Series
EXC-24CE Series Circuit
EXC-24CE Common Circuit
EXC-24CE Differential Circuit
Standard Package1
CategoryFilters
FamilyCommon Mode Chokes
SeriesEXC24CE
PackagingDigi-Reel®
Filter TypeData, Signal Line
Number of Lines2
Inductance-
Current130mA
DC Resistance (DCR)2.7 Ohm Max
Impedance200 Ohm
Mounting TypeSurface Mount
Size / Dimension0.049" L x 0.039" W (1.25mm x 1.00mm)
Height (Max)0.024" (0.60mm)
Package / Case0504 (1210 Metric), 4 Lead
Operating Temperature-40°C ~ 85°C
Catalog Page1607 (UK2011-EN PDF)
Other NamesP12971DKR
Alternate Package
This part is also available in the following packaging:
Digi-Key Part NumberManufacturer Part NumberPackagingQuantity AvailableUnit PriceMinimum Quantity
P12971TR-NDEXC-24CE201UTape & Reel (TR)25,000 - Immediate0.147935,000
P12971CT-NDEXC-24CE201UCut Tape (CT)28,745 - Immediate0.310001

Tape & Reel, Cut Tape and Digi-Reels are all derived from the same manufacturer’s part number. Inventory from Tape & Reel is used to fulfill Cut Tape and Digi-Reel orders and will impact the total quantity available.

2:40:09 5/24/2013 - Help With This Screen