
EXB-38V471JV | |
|---|---|
DigiKey Part Number | Y9471TR-ND - Tape & Reel (TR) Y9471CT-ND - Cut Tape (CT) Y9471DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EXB-38V471JV |
Description | RES ARRAY 4 RES 470 OHM 1206 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 470 Ohm ±5% 62.5mW Power Per Element Isolated 4 Resistor Network/Array ±200ppm/°C 1206 (3216 Metric), Convex, Long Side Terminals |
Datasheet | Datasheet |
EDA/CAD Models | EXB-38V471JV Models |
Category | Temperature Coefficient ±200ppm/°C |
Manufacturer Panasonic Industry | Operating Temperature -55°C ~ 125°C |
Series | Grade Automotive |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Qualification AEC-Q200 |
Part Status Active | Mounting Type Surface Mount |
Circuit Type Isolated | Package / Case 1206 (3216 Metric), Convex, Long Side Terminals |
Resistance (Ohms) 470 | Supplier Device Package 1206 |
Tolerance ±5% | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Number of Resistors 4 | Height - Seated (Max) 0.024" (0.60mm) |
Number of Pins 8 | Base Product Number |
Power Per Element 62.5mW |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.07000 | £0.07 |
| 10 | £0.04200 | £0.42 |
| 25 | £0.03440 | £0.86 |
| 50 | £0.03040 | £1.52 |
| 100 | £0.02680 | £2.68 |
| 250 | £0.02276 | £5.69 |
| 500 | £0.02024 | £10.12 |
| 1,000 | £0.01811 | £18.11 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | £0.01460 | £73.00 |
| 10,000 | £0.01334 | £133.40 |
| 15,000 | £0.01268 | £190.20 |
| 25,000 | £0.01195 | £298.75 |
| 35,000 | £0.01151 | £402.85 |
| 50,000 | £0.01108 | £554.00 |
| Unit Price without VAT: | £0.07000 |
|---|---|
| Unit Price with VAT: | £0.08400 |


