RF Attenuators 5dB 0 Hz ~ 3 GHz 50 Ohms 40mW 0404 (1010 Metric), Concave
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EXB-24AT5AR3X

DigiKey Part Number
P11107TR-ND - Tape & Reel (TR)
P11107CT-ND - Cut Tape (CT)
P11107DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EXB-24AT5AR3X
Description
RF ATTENUATOR 5DB 50OHM 0404
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
RF Attenuators 5dB 0 Hz ~ 3 GHz 50 Ohms 40mW 0404 (1010 Metric), Concave
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Frequency Range
0 Hz ~ 3 GHz
Manufacturer
Panasonic Industry
Power (Watts)
40mW
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Impedance
50 Ohms
Part Status
Active
Package / Case
0404 (1010 Metric), Concave
Attenuation Value
5dB
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 26,810
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£0.13000£0.13
10£0.11400£1.14
25£0.10680£2.67
100£0.09740£9.74
250£0.09176£22.94
500£0.08776£43.88
1,000£0.08400£84.00
5,000£0.07605£380.25
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000£0.07294£729.40
20,000£0.07001£1,400.20
30,000£0.06837£2,051.10
50,000£0.06638£3,319.00
70,000£0.06512£4,558.40
100,000£0.06382£6,382.00
Manufacturers Standard Package
Unit Price without VAT:£0.13000
Unit Price with VAT:£0.15600