Similar
Similar
Similar
Similar

EVQ-11U07K | |
|---|---|
DigiKey Part Number | P8084STB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | EVQ-11U07K |
Description | SWITCH TACTILE SPST-NO 0.02A 15V |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | EVQ-11U07K Models |
Category | Actuator Height off PCB, Vertical 7.00mm |
Mfr | Actuator Orientation Top Actuated |
Series | Termination Style PC Pin |
Packaging Tape & Box (TB) | Outline 6.00mm x 6.00mm |
Part Status Obsolete | Illumination Non-Illuminated |
Circuit SPST-NO | Operating Force 260gf |
Switch Function Off-Mom | Operating Temperature -20°C ~ 70°C |
Contact Rating @ Voltage 0.02A @ 15VDC | Switch Travel 0.25mm |
Actuator Type Standard | Mechanical Life 50,000 Cycles |
Mounting Type | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TL59CF260Q | E-Switch | 0 | TL59CF260QTB-ND | £0.11103 | Similar |
| TL59EF160Q | E-Switch | 0 | TL59EF160Q-ND | £0.07979 | Similar |
| TL59FF160Q | E-Switch | 5,581 | EG4566CT-ND | £0.22000 | Similar |
| TL59FF260Q | E-Switch | 8,500 | EG4567CT-ND | £0.22000 | Similar |




