Similar

EVQ-11A09K | |
|---|---|
DigiKey Part Number | P8073STB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | EVQ-11A09K |
Description | SWITCH TACTILE SPST-NO 0.02A 15V |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | EVQ-11A09K Models |
Category | Actuator Height off PCB, Vertical 9.50mm |
Mfr | Actuator Orientation Top Actuated |
Series | Termination Style PC Pin |
Packaging Tape & Box (TB) | Outline 6.00mm x 6.00mm |
Part Status Obsolete | Illumination Non-Illuminated |
Circuit SPST-NO | Operating Force 100gf |
Switch Function Off-Mom | Operating Temperature -20°C ~ 70°C |
Contact Rating @ Voltage 0.02A @ 15VDC | Switch Travel 0.25mm |
Actuator Type Standard | Mechanical Life 100,000 Cycles |
Mounting Type | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TL59BF100Q | E-Switch | 5,660 | TL59BF100QCT-ND | £0.26000 | Similar |


