Keywords:





Product Index > Potentiometers, Variable Resistors > Trimmer Potentiometers > EVN-DCAA03B54

All prices are in British pound sterling.
Digi-Key Part NumberDCA54TB-ND
Price BreakUnit PriceExtended Price
1,0000.0913891.38
2,0000.08812176.24
5,0000.08681434.07
10,0000.08322832.24
25,0000.081592,039.81
50,0000.080814,040.46
100,0000.079967,996.07
Quantity Available Digi-Key Stock: 2,000
Can ship immediately
Manufacturer

Manufacturer Part Number

EVN-DCAA03B54

DescriptionTRIMMER 50K OHM 0.1W TH
Lead Free Status / RoHS StatusLead free / RoHS Compliant
 

QuantityItem Number Customer Reference
TRIMMER 50K OHM 0.1W TH | EVN-DCAA03B54 | DCA54TB-ND | Digi-Key Corp.
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets EVND
Product Photos EVN-DCA Series
Catalog Drawings EVN-DCA Series
EVN-DCA Series Side 1
EVN-DCA Series Side 2
EVN-DCA Series Footprint
EVN-DCA Series Circuit
Standard Package1,000
CategoryPotentiometers, Variable Resistors
FamilyTrimmer Potentiometers
SeriesEVN-DCA
PackagingTape & Box (TB)
Resistance (Ohms)50k
Power (Watts)0.1W, 1/10W
Tolerance±30%
Temperature Coefficient-
Number of TurnsSingle
Adjustment TypeSide Adjustment
Resistive MaterialCarbon
Mounting TypeThrough Hole
Termination StylePC Pin
Size / DimensionSquare - 0.268" L x 0.252" W x 0.315" H (6.80mm x 6.40mm x 8.00mm)
Catalog Page2090 (UK2011-EN PDF)
Other NamesDCA54TB
EVNDCAA03B54
Alternate Package
This part is also available in the following packaging:
Digi-Key Part NumberManufacturer Part NumberPackagingQuantity AvailableUnit PriceMinimum Quantity
DCA54CT-NDEVN-DCAA03B54Cut Tape (CT)2,692 - Immediate0.640001

Tape & Reel, Cut Tape and Digi-Reels are all derived from the same manufacturer’s part number. Inventory from Tape & Reel is used to fulfill Cut Tape and Digi-Reel orders and will impact the total quantity available.

1:42:07 5/19/2013 - Help With This Screen