Keywords:





Product Index > Potentiometers, Variable Resistors > Trimmer Potentiometers > EVN-DCAA03B52

Limited quantity available, not recommended for new design.

All prices are in British pound sterling.
Digi-Key Part NumberDCA52CT-ND
Price BreakUnit PriceExtended Price
10.640000.64
500.3134015.67
1000.2448024.48
2500.2154053.85
5000.1762488.12
Quantity Available Digi-Key Stock: 4,050
Can ship immediately
Manufacturer

Manufacturer Part Number

EVN-DCAA03B52

DescriptionTRIMMER 500 OHM 0.1W TH
Lead Free Status / RoHS StatusContains lead / RoHS non-compliant
 

QuantityItem Number Customer Reference
TRIMMER 500 OHM 0.1W TH | EVN-DCAA03B52 | DCA52CT-ND | Digi-Key Corp.
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets EVND
Product Photos EVN-DCA Series
Catalog Drawings EVN-DCA Series
EVN-DCA Series Side 1
EVN-DCA Series Side 2
EVN-DCA Series Footprint
EVN-DCA Series Circuit
Standard Package1
CategoryPotentiometers, Variable Resistors
FamilyTrimmer Potentiometers
SeriesEVN-DCA
PackagingCut Tape (CT)
Resistance (Ohms)500
Power (Watts)0.1W, 1/10W
Tolerance±30%
Temperature Coefficient-
Number of TurnsSingle
Adjustment TypeSide Adjustment
Resistive MaterialCarbon
Mounting TypeThrough Hole
Termination StylePC Pin
Size / DimensionSquare - 0.268" L x 0.252" W x 0.315" H (6.80mm x 6.40mm x 8.00mm)
Catalog Page2090 (UK2011-EN PDF)
Other NamesDCA52CT
Alternate Package
This part is also available in the following packaging:
Digi-Key Part NumberManufacturer Part NumberPackagingQuantity AvailableUnit PriceMinimum Quantity
DCA52TB-NDEVN-DCAA03B52Tape & Box (TB)4,000 - Immediate0.091381,000
Non-Stock

Tape & Reel, Cut Tape and Digi-Reels are all derived from the same manufacturer’s part number. Inventory from Tape & Reel is used to fulfill Cut Tape and Digi-Reel orders and will impact the total quantity available.

4:27:19 5/18/2013 - Help With This Screen