
ES2000-NO.2-B9-0-40MM | |
|---|---|
DigiKey Part Number | ES2000-NO.2-B9-0-40MM-ND |
Manufacturer | |
Manufacturer Product Number | ES2000-NO.2-B9-0-40MM |
Description | HEATSHRINK 0.293" X 0.131' BLACK |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Semi Rigid 0.293" (7.44mm) 4 to 1 Black 0.131' (40.00mm, 1.57") |
Datasheet | Datasheet |
Category | Recovered Wall Thickness 0.060" (1.52mm) |
Mfr | Material |
Series | Features Abrasion Resistant, Adhesive Lined, Flame Retardant, Fluid Resistant, Strain Resistant |
Packaging Bulk | Color |
Part Status Active | Operating Temperature -40°C ~ 130°C |
Type | Shrink Temperature 110°C |
Shrinkage Ratio | Storage/Refrigeration Temperature 32°F ~ 95°F (0°C ~ 35°C) |
Length 0.131' (40.00mm, 1.57") | Shelf Life 36 Months |
Inner Diameter - Supplied 0.293" (7.44mm) | Base Product Number |
Inner Diameter - Recovered 0.065" (1.65mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ES2000-NO.2-B9-0-38MM | TE Connectivity Raychem Cable Protection | 0 | ES2000-NO.2-B9-0-38MM-ND | £0.09877 | Parametric Equivalent |
| ES2000-NO.2-B9-0-39MM | TE Connectivity Raychem Cable Protection | 0 | ES2000-NO.2-B9-0-39MM-ND | £0.14454 | Parametric Equivalent |
| ES2000-NO.2-B9-0-38MM | TE Connectivity | 0 | 1111-ES2000-NO.2-B9-0-38MM-ND | £0.13736 | Parametric Equivalent |
| ES2000-NO.2-B9-0-39MM | TE Connectivity | 0 | 1111-ES2000-NO.2-B9-0-39MM-ND | £0.19231 | Parametric Equivalent |
| ES2000-NO.2-B9-0-40MM | TE Connectivity | 0 | 1111-ES2000-NO.2-B9-0-40MM-ND | £0.19803 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | £0.11552 | £1,155.20 |
| Unit Price without VAT: | £0.11552 |
|---|---|
| Unit Price with VAT: | £0.13862 |






