NTC Thermistor 47k 0201 (0603 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
NTC Thermistor 47k 0201 (0603 Metric)
Basics of NTC and PTC Thermistors - Another Teaching Moment

ERT-JZEP473J

DigiKey Part Number
P12359TR-ND - Tape & Reel (TR)
P12359CT-ND - Cut Tape (CT)
P12359DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ERT-JZEP473J
Description
THERMISTOR NTC 47KOHM 4050K 0201
Customer Reference
Detailed Description
NTC Thermistor 47k 0201 (0603 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
B25/50
4050K
Manufacturer
Panasonic Industry
B25/85
4100K
Series
Operating Temperature
-40°C ~ 125°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Power - Max
33 mW
Part Status
Last Time Buy
Mounting Type
Surface Mount
Resistance in Ohms @ 25°C
47k
Package / Case
0201 (0603 Metric)
Resistance Tolerance
±5%
Base Product Number
B Value Tolerance
±2%
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BTN02G104F4EFT00Bourns Inc.14,997118-BTN02G104F4EFT00CT-ND£0.07000Similar
In-Stock: 2,015
Check for Additional Incoming Stock
Last Time Buy Date: 31/03/2027
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£0.07000£0.07
5£0.04400£0.22
10£0.03900£0.39
25£0.03640£0.91
50£0.03440£1.72
100£0.03230£3.23
500£0.02828£14.14
1,000£0.02681£26.81
5,000£0.02385£119.25
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15,000£0.02173£325.95
30,000£0.02079£623.70
45,000£0.02028£912.60
75,000£0.01967£1,475.25
105,000£0.01929£2,025.45
150,000£0.01891£2,836.50
Manufacturers Standard Package
Unit Price without VAT:£0.07000
Unit Price with VAT:£0.08400