
ERJ-3GEYJ391V | |
|---|---|
DigiKey Part Number | P390GTR-ND - Tape & Reel (TR) P390GCT-ND - Cut Tape (CT) P390GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-3GEYJ391V |
Description | RES SMD 390 OHM 5% 1/10W 0603 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 390 Ohms ±5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-3GEYJ391V Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CRG0603F390R | TE Connectivity Passive Product | 5,610 | 1712-CRG0603F390RCT-ND | £0.07000 | Upgrade |
| RC0603JR-07390RL | YAGEO | 523,018 | 311-390GRCT-ND | £0.07000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.07000 | £0.07 |
| 10 | £0.02700 | £0.27 |
| 25 | £0.02040 | £0.51 |
| 50 | £0.01660 | £0.83 |
| 100 | £0.01370 | £1.37 |
| 250 | £0.01076 | £2.69 |
| 500 | £0.00912 | £4.56 |
| 1,000 | £0.00783 | £7.83 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | £0.00558 | £27.90 |
| 10,000 | £0.00501 | £50.10 |
| 15,000 | £0.00474 | £71.10 |
| 25,000 | £0.00444 | £111.00 |
| 35,000 | £0.00427 | £149.45 |
| 50,000 | £0.00411 | £205.50 |
| Unit Price without VAT: | £0.07000 |
|---|---|
| Unit Price with VAT: | £0.08400 |



