
ERB-RD3R00X | |
|---|---|
DigiKey Part Number | P15128TR-ND - Tape & Reel (TR) P15128CT-ND - Cut Tape (CT) P15128DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERB-RD3R00X |
Description | FUSE BOARD MOUNT 3A 32VDC 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 3 A 32 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | ERB-RD3R00X Models |
Category | Response Time Fast Blow |
Mfr | Package / Case |
Series | Breaking Capacity @ Rated Voltage 35A |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Approval Agency cUL, UL |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Mounting Type Surface Mount | Size / Dimension 0.040" L x 0.020" W x 0.019" H (1.00mm x 0.50mm x 0.48mm) |
Fuse Type | DC Cold Resistance 0.037 Ohms |
Current Rating (Amps) | Base Product Number |
Voltage Rating - DC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.22000 | £0.22 |
| 5 | £0.18600 | £0.93 |
| 10 | £0.17100 | £1.71 |
| 50 | £0.14200 | £7.10 |
| 100 | £0.13100 | £13.10 |
| 250 | £0.11784 | £29.46 |
| 500 | £0.10872 | £54.36 |
| 1,000 | £0.10028 | £100.28 |
| 5,000 | £0.08301 | £415.05 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | £0.07427 | £742.70 |
| 20,000 | £0.06837 | £1,367.40 |
| 30,000 | £0.06511 | £1,953.30 |
| 50,000 | £0.06504 | £3,252.00 |
| Unit Price without VAT: | £0.22000 |
|---|---|
| Unit Price with VAT: | £0.26400 |



