Keywords:





Product Index > Circuit Protection > Fuses > ERB-RD2R50X

All prices are in British pound sterling.
Digi-Key Part NumberP15129DKR-ND
Price BreakUnit PriceExtended Price
10.380000.38
100.217002.17
1000.1410014.10
5000.1153257.66
1,0000.10795107.95
Quantity Available Digi-Key Stock: 18,162
Can ship immediately
Manufacturer

Manufacturer Part Number

ERB-RD2R50X

DescriptionFUSE 2.5A 32V FAST SMD 0402
Lead Free Status / RoHS StatusLead free / RoHS Compliant

A £4.00 reeling fee will be applied to each reel ordered. Digi-Reels are a custom product and are non-cancelable and non-returnable.


Digi-Reel Pricing
QuantityUnit Price
GBP
Extended Price
GBP
 
 

QuantityItem Number Customer Reference
FUSE 2.5A 32V FAST SMD 0402 | ERB-RD2R50X | P15129DKR-ND | Digi-Key Corp.
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets ERB-R(D,E,G) Series
Product Photos ERAW Series 0402 Pkg
Standard Package1
CategoryCircuit Protection
FamilyFuses
SeriesERB-RD
PackagingDigi-Reel®
Fuse TypeBoard Mount (Cartridge Style Excluded)
Current Rating2.5A
Voltage Rating - AC-
Voltage Rating - DC32V
Response TimeFast
Package / Case0402 (1005 Metric)
Mounting TypeSurface Mount
Breaking Capacity @ Rated Voltage35A
Melting I²t-
ApprovalscUL, UL
Operating Temperature-40°C ~ 125°C
Color-
Size / Dimension0.040" L x 0.020" W x 0.015" H (1.00mm x 0.50mm x 0.39mm)
DC Cold Resistance0.042 Ohm
Other NamesP15129DKR
Alternate Package
This part is also available in the following packaging:
Digi-Key Part NumberManufacturer Part NumberPackagingQuantity AvailableUnit PriceMinimum Quantity
P15129TR-NDERB-RD2R50XTape & Reel (TR)10,000 - Immediate0.0831010,000
P15129CT-NDERB-RD2R50XCut Tape (CT)18,162 - Immediate0.380001

Tape & Reel, Cut Tape and Digi-Reels are all derived from the same manufacturer’s part number. Inventory from Tape & Reel is used to fulfill Cut Tape and Digi-Reel orders and will impact the total quantity available.

17:08:55 5/18/2013 - Help With This Screen