Keywords:





Product Index > Power Supplies - External/Internal (Off-Board) > AC DC Desktop, Wall Adapters > EPS090066-P5P

All prices are in British pound sterling.
Digi-Key Part NumberT980-P5P-ND
Price BreakUnit PriceExtended Price
15.570005.57
104.9520049.52
254.70480117.62
504.51900225.95
1004.33330433.33
2503.96184990.46
5003.714241,857.12
1,0003.404713,404.71
2,5003.342818,357.02
Quantity Available Digi-Key Stock: 5,033
Can ship immediately
Manufacturer

Manufacturer Part Number

EPS090066-P5P

DescriptionXFRMR WALL MNT 9VDC 0.66A E-STAR
Lead Free Status / RoHS StatusLead free / RoHS Compliant
 

QuantityItem Number Customer Reference
XFRMR WALL MNT 9VDC 0.66A E-STAR | EPS090066-P5P | T980-P5P-ND | Digi-Key Corp.
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets EPS Series, 6W
Product Photos EPS120050-P5N
Other Related Documents Additional Plug Options
Product Training Modules Worldwide External Power Adapter Efficiency Standards
Catalog Drawings EPS Series_63x26.6x43.3
Featured Product EPSA/ETSA Series Power Adapters
Standard Package1,000
CategoryPower Supplies - External/Internal (Off-Board)
FamilyAC DC Desktop, Wall Adapters
SeriesEPS 6W
Region UtilizedNorth America
FormWall Mount (2 Prong)
Voltage - Input100 ~ 132 VAC
Voltage - Output per Connector9V
Current - Output (Max)660mA
Power (Watts)5.94W
Power Supply TypeSwitching
PolarizationPositive Center
Output Connector2.1mm I.D. x 5.5mm O.D. x 12mm Female
ApplicationsCommercial
FeaturesOCP, OVP, SCP
EfficiencyLevel V
Operating Temperature0°C ~ 40°C
AC Input Connector-
Cord Length72" (1.83m)
Line Regulation±1%
Load Regulation±5%
Weight-
Other Names036-0804R
EPS090066P5P
T980-P5P

11:59:12 5/19/2013 - Help With This Screen