Keywords:





Product Index > Power Supplies - External/Internal (Off-Board) > AC DC Desktop, Wall Adapters > EPS060100-P5P

All prices are in British pound sterling.
Digi-Key Part NumberT1138-P5P-ND
Price BreakUnit PriceExtended Price
14.950004.95
54.7060023.53
104.5810045.81
254.33320108.33
504.08580204.29
1003.96180396.18
2503.71424928.56
5003.466621,733.31
Quantity Available Digi-Key Stock: 946
Can ship immediately
Manufacturer

Manufacturer Part Number

EPS060100-P5P

DescriptionXFRMR WALL MNT 6VDC 1.0A ESTAR
Lead Free Status / RoHS StatusLead free / RoHS Compliant
 

QuantityItem Number Customer Reference
XFRMR WALL MNT 6VDC 1.0A ESTAR | EPS060100-P5P | T1138-P5P-ND | Digi-Key Corp.
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets EPS Series, 6W
Product Photos EPS120050-P5N
Other Related Documents Additional Plug Options
Catalog Drawings EPS Series_63x26.6x43.3
Featured Product EPSA/ETSA Series Power Adapters
Standard Package1
CategoryPower Supplies - External/Internal (Off-Board)
FamilyAC DC Desktop, Wall Adapters
SeriesEPS 6W
Region UtilizedNorth America
FormWall Mount (2 Prong)
Voltage - Input100 ~ 132 VAC
Voltage - Output per Connector6V
Current - Output (Max)1A
Power (Watts)6W
Power Supply TypeSwitching
PolarizationPositive Center
Output Connector2.1mm I.D. x 5.5mm O.D. x 12mm Female
ApplicationsCommercial
FeaturesOCP, OVP, SCP
EfficiencyLevel V
Operating Temperature0°C ~ 40°C
AC Input Connector-
Cord Length72" (1.83m)
Line Regulation±1%
Load Regulation±5%
Weight-
Associated ProductCP-2225-ND - CORD YE-2013 GATOR CLIP SPT 1'
Other Names036-1863R
EPS060100-P5P-ND
EPS060100P5P
T1138-P5P

12:31:13 5/25/2013 - Help With This Screen