5V 2.5 W AC/DC External Wall Mount (Class II) Adapter Fixed Blade Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EPS050050U-I38-SZ

DigiKey Part Number
T1002-ND
Manufacturer
Manufacturer Product Number
EPS050050U-I38-SZ
Description
AC/DC WALL MOUNT ADAPTER 5V 2.5W
Customer Reference
Detailed Description
5V 2.5 W AC/DC External Wall Mount (Class II) Adapter Fixed Blade Input
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power (Watts)
2.5 W
Manufacturer
Bel Power Solutions
No Load Power Consumption
500mW (Max)
Series
Applications
ITE (Commercial)
Packaging
Box
Efficiency
Level IV
Part Status
Obsolete
Operating Temperature
0°C ~ 40°C
Region Utilized
North America
Output Connector
USB A Receptacle
Form
Wall Mount (Class II)
Input Connector
NEMA 1-15P
Input Type
Fixed Blade
Size / Dimension
2.40" L x 1.30" W x 1.38" H (61.0mm x 33.0mm x 35.0mm)
Voltage - Input
90 ~ 264 VAC
Approval Agency
CE, cULus
Voltage - Output
5V
Weight
0.106 lb (48.08 g)
Current - Output (Max)
500mA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.