


Category | Rds On (Max) @ Id, Vgs 30mOhm @ 6A, 5V |
Mfr | Vgs(th) (Max) @ Id 2.5V @ 1.2mA |
Series | Gate Charge (Qg) (Max) @ Vgs 2.8 nC @ 5 V |
Packaging Tape & Reel (TR) | Vgs (Max) +6V, -5V |
Part Status Obsolete | Input Capacitance (Ciss) (Max) @ Vds 205 pF @ 50 V |
FET Type | Operating Temperature -40°C ~ 125°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 100 V | Supplier Device Package Die |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 5V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EPC2007C | EPC | 16,301 | 917-1081-1-ND | £2.45000 | Direct |


