
EPA060100-P5-SZ | |
|---|---|
DigiKey Part Number | T1124-P5-ND |
Manufacturer | |
Manufacturer Product Number | EPA060100-P5-SZ |
Description | AC/AC WALL MNT ADAPTER 6VAC 1A |
Customer Reference | |
Detailed Description | 6VAC 1A AC/AC External Wall Mount Adapter Fixed Blade Input |
Datasheet | Datasheet |
Category | Current - Output (Max) 1A |
Manufacturer Bel Power Solutions | Power (Watts) 6 W |
Series | Applications ITE (Commercial) |
Packaging Box | Efficiency Level IV |
Part Status Obsolete | Output Connector Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 12.0mm |
Region Utilized North America | Size / Dimension 1.65" L x 2.01" W x 2.47" H (42.0mm x 51.0mm x 62.7mm) |
Form Wall Mount | Approval Agency cULus |
Input Type Fixed Blade | Input Connector NEMA 1-15P |
Voltage - Input 120VAC | Cord Length 72" (1.83m) |
Voltage - Output 6VAC |

