Keywords:





Product Index > Resistors > Through Hole Resistors > EMC2-47RKI

All prices are in British pound sterling.
Digi-Key Part Number985-1022-1-ND
Price BreakUnit PriceExtended Price
10.370000.37
100.285002.85
250.217205.43
500.161408.07
1000.1200012.00
2500.1013625.34
5000.0868843.44
1,0000.0661866.18
Quantity Available Digi-Key Stock: 20,375
Can ship immediately
Manufacturer

Manufacturer Part Number

EMC2-47RKI

DescriptionRES 47 OHM 2W 10% AXIAL
Lead Free Status / RoHS StatusLead free / RoHS Compliant
 

QuantityItem Number Customer Reference
RES 47 OHM 2W 10% AXIAL | EMC2-47RKI | 985-1022-1-ND | Digi-Key Corp.
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets EMC Series
Product Photos EMC2-33RKI
Featured Product EMC Series Film Resistors
Standard Package1
CategoryResistors
FamilyThrough Hole Resistors
SeriesEMC
PackagingCut Tape (CT)
Resistance (Ohms)47
Power (Watts)2W
CompositionMetal Film
FeaturesFlame Proof, Fusible, Pulse Withstanding
Temperature Coefficient±100ppm/°C
Tolerance±10%
Package / CaseAxial
Supplier Device PackageAxial
Size / Dimension0.157" Dia x 0.394" L (4.00mm x 10.00mm)
Height-
Number of Terminations2
Other Names985-1022-1
Alternate Package
This part is also available in the following packaging:
Digi-Key Part NumberManufacturer Part NumberPackagingQuantity AvailableUnit PriceMinimum Quantity
985-1022-3-NDEMC2-47RKITape & Box (TB)20,000 - Immediate0.056412,000

Tape & Reel, Cut Tape and Digi-Reels are all derived from the same manufacturer’s part number. Inventory from Tape & Reel is used to fulfill Cut Tape and Digi-Reel orders and will impact the total quantity available.

22:40:26 5/20/2013 - Help With This Screen