ELS-2-A is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Curtis Industries
In Stock: 9
Unit Price: £159.21000
Datasheet
Image for ELS-2-A is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ELS-2-A

DigiKey Part Number
ELS-2-A-ND
Manufacturer
Manufacturer Product Number
ELS-2-A
Description
CONTROL LIQ LEVEL 240VAC CHASSIS
Customer Reference
Detailed Description
Liquid Level Controller High/Low Level SPDT (1 Form C) 240VAC Chassis Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Sensitivity
0 ~ 100kOhm
Manufacturer
Curtis Industries
Output Type
Relay
Series
Contact Form
SPDT (1 Form C)
Packaging
Bulk
Contact Rating @ Voltage
10A @ 120VAC
Part Status
Obsolete
Mounting Type
Chassis Mount
Type
High/Low Level
Termination Style
Quick Connect - 0.250" (6.3mm)
Voltage - Supply
240VAC
Operating Temperature
0°C ~ 60°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LCS-20Curtis Industries9LCS-20-ND£159.21000Direct
Obsolete
This product is no longer manufactured. View Substitutes