
EKEMBL18G | |
|---|---|
DigiKey Part Number | 490-5243-ND |
Manufacturer | |
Manufacturer Product Number | EKEMBL18G |
Description | KIT FERRITE CHIP BLM 0603 |
Customer Reference | |
Detailed Description | Ferrite Beads and Chips Kit 600 Pieces (60 Values - 10 Each) Surface Mount |
Datasheet | Datasheet |
Category | Kit Type Ferrite Beads and Chips |
Manufacturer Murata Electronics | Quantity 600 Pieces (60 Values - 10 Each) |
Series | Mounting Type Surface Mount |
Packaging Bag | Packages Included 0603 (1608 Metric) |
Part Status Obsolete | Base Product Number |
| Part Number | Description | Quantity |
|---|---|---|
| BLM18AG601SN1D | FERRITE BEAD 600 OHM 0603 1LN | 10 |
| BLM18KG121TN1D | FERRITE BEAD 120 OHM 0603 1LN | 10 |
| BLM18SG121TN1D | FERRITE BEAD 120 OHM 0603 1LN | 10 |
| BLM18PG471SN1D | FERRITE BEAD 470 OHM 0603 1LN | 10 |
| BLM18AG102SN1D | FERRITE BEAD 1 KOHM 0603 1LN | 10 |

