



EHRCA2X | |
|---|---|
DigiKey Part Number | SC2762-ND |
Manufacturer | |
Manufacturer Product Number | EHRCA2X |
Description | ADAPT RCA JACK TO RCA JACK |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Adapter Connector Phono (RCA) Jack To Phono (RCA) Jack Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | EHRCA2X Models |
Category | Number of Positions/Contacts 2 Conductors |
Manufacturer Switchcraft Inc. | Mounting Type Panel Mount |
Series | Mounting Feature Flange |
Packaging Bulk | Shielding Unshielded |
Part Status Active | Body Material Copper Alloy |
Conversion Type Same Series | Body Finish Nickel |
Gender Female to Female | Housing Color Silver |
Convert From (Adapter End) Phono (RCA) Jack | Base Product Number |
Convert To (Adapter End) Phono (RCA) Jack |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | £9.54520 | £238.63 |
| Unit Price without VAT: | £9.54520 |
|---|---|
| Unit Price with VAT: | £11.45424 |

