


EG-4-01 | |
|---|---|
DigiKey Part Number | RPC3931-ND |
Manufacturer | |
Manufacturer Product Number | EG-4-01 |
Description | SCREW GROMMET #8/#10 NYLON NAT |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Screw Grommet #8 or #10 Self Tapping Screw Nylon Natural |
Datasheet | Datasheet |
EDA/CAD Models | EG-4-01 Models |
Category | Head Diameter 0.380" (9.65mm) Square |
Manufacturer Essentra Components | Mounting Hole Diameter 0.260" L x 0.305" W (6.60mm x 7.75mm) Rectangular |
Series | Head Height 0.250" (6.35mm) 1/4" |
Packaging Bulk | Material Nylon |
Part Status Active | Color Natural |
Screw Size #8 or #10 Self Tapping Screw |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.13000 | £0.13 |
| 10 | £0.11100 | £1.11 |
| 25 | £0.10480 | £2.62 |
| 50 | £0.09980 | £4.99 |
| 100 | £0.09500 | £9.50 |
| 250 | £0.08900 | £22.25 |
| 500 | £0.08476 | £42.38 |
| 1,000 | £0.08069 | £80.69 |
| 3,000 | £0.07467 | £224.01 |
| Unit Price without VAT: | £0.13000 |
|---|---|
| Unit Price with VAT: | £0.15600 |

