EEC-HZ0E475 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Eaton - Electronics Division
In Stock: 0
Unit Price: £2.58000
Datasheet

Similar


Eaton - Electronics Division
In Stock: 866
Unit Price: £1.81000
Datasheet
4.7 F (EDLC) Supercapacitor 2.5 V Radial, Can 300mOhm 1000 Hrs @ 70°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EEC-HZ0E475

DigiKey Part Number
P13763-ND
Manufacturer
Manufacturer Product Number
EEC-HZ0E475
Description
CAP 4.7F -20% +40% 2.5V T/H
Customer Reference
Detailed Description
4.7 F (EDLC) Supercapacitor 2.5 V Radial, Can 300mOhm 1000 Hrs @ 70°C
EDA/CAD Models
EEC-HZ0E475 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Lifetime @ Temp.
1000 Hrs @ 70°C
Manufacturer
Panasonic Industry
Termination
PC Pins
Series
Mounting Type
Through Hole
Packaging
Bulk
Package / Case
Radial, Can
Part Status
Obsolete
Lead Spacing
0.197" (5.00mm)
Capacitance
4.7 F
Size / Dimension
0.394" Dia (10.00mm)
Tolerance
-20%, +40%
Height - Seated (Max)
0.866" (22.00mm)
Voltage - Rated
2.5 V
Operating Temperature
-25°C ~ 70°C
ESR (Equivalent Series Resistance)
300mOhm
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
HB1020-2R5505-REaton - Electronics Division0283-3124-ND£2.58000Similar
HV1020-2R7505-REaton - Electronics Division866283-HV1020-2R7505-R-ND£1.81000Similar
Obsolete
This product is no longer manufactured. View Substitutes