Direct
Direct
Similar

EEC-F5R5U104 | |
|---|---|
DigiKey Part Number | P6952-ND |
Manufacturer | |
Manufacturer Product Number | EEC-F5R5U104 |
Description | CAP 100MF -20% +80% 5.5V T/H |
Customer Reference | |
Detailed Description | 100 mF (EDLC) Supercapacitor 5.5 V Radial, Can 75Ohm @ 1kHz 1000 Hrs @ 70°C |
Datasheet | Datasheet |
EDA/CAD Models | EEC-F5R5U104 Models |
Category | Lifetime @ Temp. 1000 Hrs @ 70°C |
Manufacturer Panasonic Industry | Termination PC Pins |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case Radial, Can |
Part Status Obsolete | Lead Spacing 0.197" (5.00mm) |
Capacitance 100 mF | Size / Dimension 0.531" Dia (13.50mm) |
Tolerance -20%, +80% | Height - Seated (Max) 0.295" (7.50mm) |
Voltage - Rated 5.5 V | Operating Temperature -25°C ~ 70°C |
ESR (Equivalent Series Resistance) 75Ohm @ 1kHz | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EDC104Z5R5C | Cornell Dubilier Knowles | 7,378 | 338-EDC104Z5R5C-ND | £2.38000 | Direct |
| RSCB11045R5G07014T | Elna America | 13,430 | 604-RSCB11045R5G07014T-ND | £1.45000 | Direct |
| RSCBN1045R5G07014T | Elna America | 2,575 | 604-RSCBN1045R5G07014T-ND | £1.32000 | Similar |





