Optical Sensor Through-Beam 0.197" (5mm) Module, Wire Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EE-SX871

DigiKey Part Number
OR608-ND
Manufacturer
Manufacturer Product Number
EE-SX871
Description
SENSOR OPTICAL 5MM MOD WIRE LEAD
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Optical Sensor Through-Beam 0.197" (5mm) Module, Wire Leads
Datasheet
 Datasheet
EDA/CAD Models
EE-SX871 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output Configuration
NPN - Open Collector/Light-ON
Manufacturer
Omron Automation and Safety
Mounting Type
Chassis Mount, M3 Screw
Packaging
Bulk
Current - Supply
35 mA
Part Status
Active
Voltage - Supply
5V ~ 24V
Sensing Distance
0.197" (5mm)
Operating Temperature
-25°C ~ 55°C
Sensing Method
Through-Beam
Package / Case
Module, Wire Leads
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 37
Factory Stock: 421
Check for Additional Incoming Stock
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
1£40.38000£40.38
5£37.25000£186.25
10£36.08100£360.81
25£34.68360£867.09
50£33.72720£1,686.36
100£32.84960£3,284.96
Manufacturers Standard Package
Unit Price without VAT:£40.38000
Unit Price with VAT:£48.45600