
ECS-T1AZ105R | |
|---|---|
DigiKey Part Number | PCS2105CTR-ND - Tape & Reel (TR) PCS2105CCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | ECS-T1AZ105R |
Description | CAP TANT 1UF 20% 10V 0805 |
Customer Reference | |
Detailed Description | 1 µF Molded Tantalum Capacitors 10 V 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | ECS-T1AZ105R Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Mounting Type Surface Mount |
Series | Package / Case 0805 (2012 Metric) |
Packaging Tape & Reel (TR) Cut Tape (CT) | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Part Status Obsolete | Height - Seated (Max) 0.047" (1.20mm) |
Capacitance | Manufacturer Size Code Z |
Tolerance ±20% | Features General Purpose |
Voltage - Rated | Base Product Number |
Type Molded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.56000 | £0.56 |
| 10 | £0.35000 | £3.50 |
| 50 | £0.26780 | £13.39 |
| 100 | £0.24270 | £24.27 |
| 500 | £0.20006 | £100.03 |
| 1,000 | £0.18687 | £186.87 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £0.17060 | £511.80 |
| Unit Price without VAT: | £0.56000 |
|---|---|
| Unit Price with VAT: | £0.67200 |

