
ECS-H1AX475R | |
|---|---|
DigiKey Part Number | PCT2475TR-ND - Tape & Reel (TR) PCT2475CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | ECS-H1AX475R |
Description | CAP TANT 4.7UF 20% 10V 1411 |
Customer Reference | |
Detailed Description | 4.7 µF Molded Tantalum Capacitors 10 V 1411 (3528 Metric) |
EDA/CAD Models | ECS-H1AX475R Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Mounting Type Surface Mount |
Series | Package / Case 1411 (3528 Metric) |
Packaging Tape & Reel (TR) Cut Tape (CT) | Size / Dimension 0.138" L x 0.110" W (3.50mm x 2.80mm) |
Part Status Obsolete | Height - Seated (Max) 0.083" (2.10mm) |
Capacitance | Manufacturer Size Code X |
Tolerance ±20% | Features General Purpose |
Voltage - Rated | Base Product Number |
Type Molded |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TAJB475M010RNJ | KYOCERA AVX | 3,819 | 478-3042-1-ND | £1.38000 | Direct |
| 293D475X0010B2TE3 | Vishay Sprague | 216 | 718-1965-1-ND | £0.35000 | Similar |
| 293D475X9020A2TE3 | Vishay Sprague | 3,808 | 718-1150-1-ND | £0.33000 | Similar |
| TAJB475K016RNJ | KYOCERA AVX | 7,217 | 478-1689-1-ND | £0.30000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.43000 | £0.43 |
| 10 | £0.26700 | £2.67 |
| 50 | £0.20160 | £10.08 |
| 100 | £0.18140 | £18.14 |
| 500 | £0.14748 | £73.74 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | £0.05556 | £111.12 |
| Unit Price without VAT: | £0.43000 |
|---|---|
| Unit Price with VAT: | £0.51600 |

