Keywords:





Product Index > Crystals and Oscillators > Crystals > ECS-49-S-7SX-TR

Limited quantity available in value add packaging; alternate packaging exists.

Non-Stock

All prices are in British pound sterling.
Digi-Key Part NumberXC1211CT-ND
Price BreakUnit PriceExtended Price
11.730001.73
101.4990014.99
501.3146065.73
1001.03790103.79
5000.87644438.22
Quantity Available Digi-Key Stock: 634
Can ship immediately
Manufacturer

Manufacturer Part Number

ECS-49-S-7SX-TR

DescriptionCRYSTAL 4.9152MHZ SERIES SMD
Lead Free Status / RoHS StatusLead free / RoHS Compliant
 

QuantityItem Number Customer Reference
CRYSTAL 4.9152MHZ SERIES SMD | ECS-49-S-7SX-TR | XC1211CT-ND | Digi-Key Corp.
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets ECX-3SX
Crystal Part Numbering Guide
Product Photos ECX-3S Series
Catalog Drawings ECX-3S Series Top
ECX-3S Series Side 1
ECX-3S Series Side 2
ECX-3S Series Footprint
ECX-3S Series Circuit
Standard Package1
CategoryCrystals and Oscillators
FamilyCrystals
SeriesECX-3SX
PackagingCut Tape (CT)
TypeMHz Crystal
Frequency4.9152MHz
Frequency Stability±50ppm
Frequency Tolerance±30ppm
Load CapacitanceSeries
ESR (Equivalent Series Resistance)150 Ohm
Operating ModeFundamental
Operating Temperature-10°C ~ 70°C
Ratings-
Mounting TypeSurface Mount
Package / Case4-SOJ, 9.40mm pitch
Size / Dimension0.492" L x 0.180" W (12.50mm x 4.60mm)
Height0.146" (3.70mm)
Catalog Page1415 (UK2011-EN PDF)
Other NamesXC1211CT
Alternate Package
This part is also available in the following packaging:
Digi-Key Part NumberManufacturer Part NumberPackagingQuantity AvailableUnit PriceMinimum Quantity
XC1211TR-NDECS-49-S-7SX-TRTape & Reel (TR)1,000 - Immediate0.759761,000
Non-Stock

Tape & Reel, Cut Tape and Digi-Reels are all derived from the same manufacturer’s part number. Inventory from Tape & Reel is used to fulfill Cut Tape and Digi-Reel orders and will impact the total quantity available.

4:11:18 6/19/2013 - Help With This Screen