Direct
Direct
Upgrade
Upgrade
Upgrade
Upgrade
Direct
Direct
Direct
Direct
Upgrade
Upgrade
Upgrade
Upgrade

ECE-V1CA220WR | |
|---|---|
DigiKey Part Number | PCE3179TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ECE-V1CA220WR |
Description | CAP ALUM 22UF 20% 16V SMD |
Customer Reference | |
Detailed Description | 22 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | ECE-V1CA220WR Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 28 mA @ 120 Hz |
Packaging Tape & Reel (TR) | Size / Dimension 0.157" Dia (4.00mm) |
Part Status Obsolete | Height - Seated (Max) 0.213" (5.40mm) |
Capacitance | Surface Mount Land Size 0.169" L x 0.169" W (4.30mm x 4.30mm) |
Tolerance ±20% | Mounting Type |
Voltage - Rated 16 V | Package / Case Radial, Can - SMD |
Lifetime @ Temp. 1000 Hrs @ 85°C | Base Product Number |
Operating Temperature -40°C ~ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EEE-1CA220WAR | Panasonic Industry | 1,232 | PCE4581CT-ND | £0.28000 | Direct |
| EEE-1CA220WR | Panasonic Industry | 14,237 | PCE3882CT-ND | £0.25000 | Direct |
| EEE-FPC220UAR | Panasonic Industry | 13,664 | PCE4529CT-ND | £0.39000 | Upgrade |
| EEE-HA1C220WR | Panasonic Industry | 10,505 | PCE4182CT-ND | £0.28000 | Upgrade |
| EEE-HAC220WAR | Panasonic Industry | 3,680 | PCE4696CT-ND | £0.30000 | Upgrade |













