


ECA-1HM3R3B | |
|---|---|
DigiKey Part Number | 10-ECA-1HM3R3BCT-ND - Cut Tape (CT) 10-ECA-1HM3R3BTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | ECA-1HM3R3B |
Description | CAP ALUM 3.3UF 20% 50V RADIAL TH |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 3.3 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | ECA-1HM3R3B Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 35 mA @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 59.5 mA @ 10 kHz |
Part Status Active | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.197" Dia (5.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.472" (12.00mm) |
Voltage - Rated 50 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 85°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 85°C | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ECA-1HM3R3I | Panasonic Industry | 3,995 | 10-ECA-1HM3R3ICT-ND | £1.02000 | Similar |
| ECE-A1HKA3R3 | Panasonic Industry | 50,695 | P826-ND | £1.16000 | Similar |
| ECE-A1HKS3R3 | Panasonic Industry | 1,681 | P995-ND | £1.20000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.17000 | £0.17 |
| 10 | £0.10400 | £1.04 |
| 50 | £0.07500 | £3.75 |
| 100 | £0.06570 | £6.57 |
| 500 | £0.04970 | £24.85 |
| 1,000 | £0.04463 | £44.63 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | £0.03967 | £79.34 |
| 4,000 | £0.03622 | £144.88 |
| 6,000 | £0.03448 | £206.88 |
| 10,000 | £0.03254 | £325.40 |
| 14,000 | £0.03140 | £439.60 |
| 20,000 | £0.03030 | £606.00 |
| Unit Price without VAT: | £0.17000 |
|---|---|
| Unit Price with VAT: | £0.20400 |

