2.2 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2.2 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C
ECA-1HM2R2

ECA-1HM2R2I

DigiKey Part Number
10-ECA-1HM2R2ICT-ND - Cut Tape (CT)
10-ECA-1HM2R2ITB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
ECA-1HM2R2I
Description
CAP ALUM 2.2UF 20% 50V RADIAL TH
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
2.2 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C
Datasheet
 Datasheet
EDA/CAD Models
ECA-1HM2R2I Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
20 mA @ 120 Hz
Packaging
Cut Tape (CT)
Tape & Box (TB)
Ripple Current @ High Frequency
34 mA @ 10 kHz
Part Status
Active
Lead Spacing
0.098" (2.50mm)
Capacitance
Size / Dimension
0.197" Dia (5.00mm)
Tolerance
±20%
Height - Seated (Max)
0.472" (12.00mm)
Voltage - Rated
50 V
Mounting Type
Lifetime @ Temp.
2000 Hrs @ 85°C
Package / Case
Radial, Can
Operating Temperature
-40°C ~ 85°C
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
EEU-EB1H2R2SHPanasonic Industry80410-EEU-EB1H2R2SHCT-ND£0.28000Direct
ECA-2AM2R2IPanasonic Industry6,05010-ECA-2AM2R2ICT-ND£0.19000Upgrade
ECE-A1HKA2R2Panasonic Industry1,550P825-ND£0.19000Similar
ECE-A1HKA2R2BPanasonic Industry2,27510-ECE-A1HKA2R2BCT-ND£0.19000Similar
ECE-A1HKA2R2IPanasonic Industry50810-ECE-A1HKA2R2ICT-ND£0.19000Similar
In-Stock: 15,547
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT)
QuantityUnit PriceExt Price
1£0.17000£0.17
10£0.10400£1.04
50£0.07500£3.75
100£0.06570£6.57
500£0.04970£24.85
1,000£0.04463£44.63
Tape & Box (TB)
QuantityUnit PriceExt Price
2,000£0.03967£79.34
4,000£0.03622£144.88
6,000£0.03448£206.88
10,000£0.03254£325.40
14,000£0.03140£439.60
20,000£0.03030£606.00
Manufacturers Standard Package
Unit Price without VAT:£0.17000
Unit Price with VAT:£0.20400