Keywords:





Product Index > Capacitors > Aluminum Capacitors > ECA-1HM010B

All prices are in British pound sterling.
Digi-Key Part NumberP10389TB-ND
Price BreakUnit PriceExtended Price
2,0000.0279455.88
6,0000.02540152.40
10,0000.02413241.30
26,0000.02159561.34
Quantity Available Digi-Key Stock: 28,000
Can ship immediately
Manufacturer

Manufacturer Part Number

ECA-1HM010B

DescriptionCAP ALUM 1.0UF 50V 20% RADIAL
Lead Free Status / RoHS StatusLead free / RoHS Compliant
 

QuantityItem Number Customer Reference
CAP ALUM 1.0UF 50V 20% RADIAL | ECA-1HM010B | P10389TB-ND | Digi-Key Corp.
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets ECA-xxM Series, Type A
Product Photos ECA-1HM010
M5 SERIES
Product Training Modules LED Lighting Components
Catalog Drawings M Series_5 x 11 x 5 x 0.5
Standard Package2,000
CategoryCapacitors
FamilyAluminum Capacitors
SeriesM
PackagingTape & Box (TB)
Capacitance1.0µF
Voltage Rating50V
Tolerance±20%
Lifetime @ Temp.2000 Hrs @ 85°C
Operating Temperature-40°C ~ 85°C
FeaturesGeneral Purpose
Ripple Current10mA
ESR (Equivalent Series Resistance)-
Impedance-
Mounting TypeThrough Hole
Package / CaseRadial, Can
Size / Dimension0.197" Dia (5.00mm)
Height - Seated (Max)0.472" (12.00mm)
Lead Spacing0.197" (5.00mm)
Surface Mount Land Size-
Catalog Page1634 (UK2011-EN PDF)
Other NamesECA1HM010B
P10389TB

0:56:14 5/22/2013 - Help With This Screen