100 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
100 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C
ECA-1CM101

ECA-1CM101I

DigiKey Part Number
10-ECA-1CM101ICT-ND - Cut Tape (CT)
10-ECA-1CM101ITB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
ECA-1CM101I
Description
CAP ALUM 100UF 20% 16V RADIAL TH
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
100 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C
Datasheet
 Datasheet
EDA/CAD Models
ECA-1CM101I Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
180 mA @ 120 Hz
Packaging
Cut Tape (CT)
Tape & Box (TB)
Ripple Current @ High Frequency
306 mA @ 10 kHz
Part Status
Active
Lead Spacing
0.098" (2.50mm)
Capacitance
Size / Dimension
0.197" Dia (5.00mm)
Tolerance
±20%
Height - Seated (Max)
0.472" (12.00mm)
Voltage - Rated
16 V
Mounting Type
Lifetime @ Temp.
2000 Hrs @ 85°C
Package / Case
Radial, Can
Operating Temperature
-40°C ~ 85°C
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ECE-A1CKA101BPanasonic Industry21,90310-ECE-A1CKA101BCT-ND£0.24000Similar
ECE-A1CKS101IPanasonic Industry1,93010-ECE-A1CKS101ICT-ND£0.39000Similar
In-Stock: 8,722
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT)
QuantityUnit PriceExt Price
1£0.19000£0.19
10£0.11400£1.14
50£0.08240£4.12
100£0.07230£7.23
500£0.05492£27.46
1,000£0.04941£49.41
Tape & Box (TB)
QuantityUnit PriceExt Price
2,000£0.04400£88.00
4,000£0.04025£161.00
6,000£0.03836£230.16
10,000£0.03624£362.40
14,000£0.03500£490.00
20,000£0.03380£676.00
Manufacturers Standard Package
Unit Price without VAT:£0.19000
Unit Price with VAT:£0.22800