100 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
100 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C
ECA-1AM101

ECA-1AM101I

DigiKey Part Number
10-ECA-1AM101ICT-ND - Cut Tape (CT)
10-ECA-1AM101ITB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
ECA-1AM101I
Description
CAP ALUM 100UF 20% 10V RADIAL TH
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
100 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ High Frequency
255 mA @ 10 kHz
Packaging
Cut Tape (CT)
Tape & Box (TB)
Lead Spacing
0.098" (2.50mm)
Part Status
Active
Size / Dimension
0.197" Dia (5.00mm)
Capacitance
Height - Seated (Max)
0.472" (12.00mm)
Tolerance
±20%
Mounting Type
Voltage - Rated
10 V
Package / Case
Radial, Can
Lifetime @ Temp.
2000 Hrs @ 85°C
Base Product Number
Operating Temperature
-40°C ~ 85°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (9)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ECA-1AM101BPanasonic Industry4,24410-ECA-1AM101BCT-ND£0.17000Similar
ECE-A1AKS101BPanasonic Industry2,94710-ECE-A1AKS101BCT-ND£0.26000Similar
ECE-A1AKS101IPanasonic Industry50,38610-ECE-A1AKS101ICT-ND£0.26000Similar
UFW1A101MDD1TDNichicon776493-10962-1-ND£0.20000Direct
UVR1A101MDD1TDNichicon1,491493-5902-1-ND£0.19000Direct
In-Stock: 10,330
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT)
QuantityUnit PriceExt Price
1£0.17000£0.17
10£0.10400£1.04
50£0.07500£3.75
100£0.06570£6.57
500£0.04970£24.85
1,000£0.04463£44.63
Tape & Box (TB)
QuantityUnit PriceExt Price
2,000£0.03967£79.34
4,000£0.03622£144.88
6,000£0.03448£206.88
10,000£0.03254£325.40
14,000£0.03140£439.60
20,000£0.03030£606.00
Manufacturers Standard Package
Unit Price without VAT:£0.17000
Unit Price with VAT:£0.20400